Descriptions of NKK Switches M2039B2B1W01 provided by its distributors.
SWITCH, MINI, TOGGLE,3PDT, ON-OFF-(ON),.689" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
Switch Toggle ON OFF (ON) 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, 3PDT, On-off-(on), Alternate, 3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Large Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, 3PDT, 6A, 125VAC; Switch Operation:On-Off-(On); Contact Configuration:3PDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes
NKK M2039B2B1W01 Toggle Switch, 3PDT, 3A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 9, Switch Function On/Off/Momentary On, AC Contact Rating 6A @ 125VAC, 3A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 4A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Dia. and Thread Size M12 P1 x 0.472 In., Operating Temp. Range -22 Degrees to 185 Degrees F, Standards UL Recognized/CSA