NKK Switches M2028SS4G03

Switch, Toggle, DPDT, (on)-off-(on), .413" Bat Actuator, 0.4A, 28VAC/DC, .250 Str Pc
$ 8.739
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2028SS4G03.

TME

Datasheet28 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-15.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5249AB
Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022SS2W13
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2029SS1W03
Switch Toggle ON OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches M2028SS4G03 provided by its distributors.

SWITCH, TOGGLE, DPDT,(ON)-OFF-(ON),.413" BAT ACTUATOR,0.4A,28VAC/DC,.250 STR PC
Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever PC Pins 0.4A 28VAC 28VDC 0.4VA PC Mount with Threads
M Series 0.4 VA Mini DPDT Mom-Off-Mom Straight PC Mount Toggle Switch
Toggle Switch, DPDT, (on)-off-(on), Momentary, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Small Bat Type Actuator, Through Hole-straight
Toggle Switch, Dpdt, 28Vac/Vdc, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2028SS4G03

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP