NKK Switches M2013S2S1W01

Switch, Toggle, Mini, SPDT, On-off-on, .non-illum, .200 Bat, No Cap, 6A, 125VAC, Solder
$ 4.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2013S2S1W01.

RS (Formerly Allied Electronics)

Datasheet28 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2013S2A1W01
Switch Toggle ON OFF ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
C&K ComponentsT101SYZQE
Switch Toggle ON None ON SPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
NKK SwitchesM2015SS1W01
Toggle Switch, SPDT, On-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Descriptions

Descriptions of NKK Switches M2013S2S1W01 provided by its distributors.

SWITCH, TOGGLE, MINI, SPDT, ON-OFF-ON,.NON-ILLUM,.200 BAT, NO CAP,6A,125VAC, SOLDER
Toggle Switch, SPDT, On-off-on, Latched, 3A, 30VDC, Solder Terminal, Small Bat Type Actuator, Panel Mount
Toggle Switches 6A @ 125V AC SPDT ON-OFF-ON
BUSHING MOUNT MINIATURE TOGGLE TOGGLE
Toggle Switch, Spdt, 6A, 125Vac, Panel; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2013S2S1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP