NKK Switches LB15CKW01-A

Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
$ 12.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches LB15CKW01-A.

Farnell

Datasheet12 pages14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+3.29%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLB15SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesYB15RKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250VAC
NKK SwitchesLB15RKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V

Descriptions

Descriptions of NKK Switches LB15CKW01-A provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
SWITCH, P/B, SPDT, ON-(ON),RND, BLK BODY, NON-ILLUMINATED, BLACK CAP,3A,125VAC, QC
Round Button On-Mom SPDT -22.00(Dia) 1000000Cycles 30V 125V 100000Cycles 3A SPDT , 23.7mm*34mm
SWITCH PUSHBUTTON SPDT 3A 125V
Pushbutton Switches SPDT ON(ON) SNAP-IN ROUND NON-ILLUM BLK
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPD; SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V; Product Range: LB Series; Panel Cutout Diameter: 22mm; Contact Configuration: SPDT; Switch Operation: On-(On); Pushbutton Actuato
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250V; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Intensidad Max:3A; Contacto, Tensión Ac Nom:250V; Illumination Color:- |Nkk Switches LB15CKW01-A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB15CKW01A