NKK Switches LB15CGW01-H

Switch, Pushbutton, Non-illuminated, SPDT, 3A, 250V
$ 11.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches LB15CGW01-H.

Farnell

Datasheet12 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+289%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLB15SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesYB15SKW01-BB
SWITCH, P/B, SPDT, ON-(ON),SQUARE, NON-ILLUMINATED, WHITE CAP,3A,125VAC,.110" QC
NKK SwitchesLB15SKW01-F
Pushbutton Switch, SPDT, On-(on), Momentary, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches LB15CGW01-H provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug Panel
SWITCH, P/B, SPDT, ON-(ON), RND, GRAY BODY, NON-ILLUM, GRAY CAP, 3A, 125VAC, QC
SWITCH PUSHBUTTON SPDT 3A 125V
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250V; Product Range:Lb Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Gray Rohs Compliant: Yes |Nkk Switches LB15CGW01-H

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB15CGW01H