NKK Switches KP0115ANBKG03RGBP

Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact Thru-Hole PC Pins
$ 8.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches KP0115ANBKG03RGBP.

Inventory History

3 month trend:
+37.82%

Descriptions

Descriptions of NKK Switches KP0115ANBKG03RGBP provided by its distributors.

Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact Thru-Hole PC Pins
SWITCH, P/B, SPST, OFF-(ON),NONTACTILE,11.6MM PLUNGER, R/G/B LED, NO CAP,100MA,12VDC
Square Button Momentary Contact SPST 5000000Cycles 12V , 5000000Cycles 100mA MINI 15mm*23mm
KP Series SPST Non Tactile 11.6 mm Plunger RGB LED Mini Pushbutton Switch
Pb Switch, Illum, Spst, 0.1A, 12Vdc, Rgb; Product Range:Kp Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Dc Max:100Ma; Contact Voltage Vdc:12V Rohs Compliant: Yes |Nkk Switches KP0115ANBKG03RGBP

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP