Contact Configuration = 2NO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-OFF / Contact Current = 10 A / Contact Voltage = 125/250 VAC / Cut Out Size (Rectangular) = 21.2 x 28 mm / Legend = None / Termination Type = Soldering Lugs / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Panel Mount / Switch Material = Melamine / Switch Material = Polyamide / Switch Colour = Black / Series = JP / Standards Met = UL 94 V-0