NKK Switches JB15HLPF

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycle 2.65N Thru-Hole
$ 4.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches JB15HLPF.

Farnell

Datasheet6 pages14 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

NKK SwitchesJB15HKP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15HAP
Switch Tactile OFF (ON) SPST Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15HFP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

Descriptions

Descriptions of NKK Switches JB15HLPF provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycle 2.65N Thru-Hole
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ILLUM, GREEN LED, NO CAP,0.125A,24VDC, STR PC
JB Series Sealed SPST 2.65 N Green LED Short Actuator Staight PC Tactile
24V(DC) Off-Mom SPST-NO 2.65N 1000000Cycles 125mA 300¦Ìm 10mm*10mm*4.2mm
SWITCH, TACTILE, 0.125A, 24VDC, SOLDER; Operating Force:2.65N; Contact Voltage DC Nom:24V; Current Max:125mA; Switch Terminals:Solder;
Switch, Tactile, 0.125A, 24Vdc, Solder; Product Range:Jb Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Plunger For Cap; Actuating Force:265Gf; Contact Rating:125Ma At 24Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches JB15HLPF

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP