NKK Switches HS13Z

Switch Rotary SP 4 Shaft Screw 6A 250VAC 30VDC
$ 6.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches HS13Z.

Future Electronics

Datasheet0 pages0 years ago
Datasheet5 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2011-10-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesHS13Z-D
SWITCH, ROTARY, SP4T, NON-SHORTING,45 DEG, D-FLAT SHAFT,4 POS, FIXED,6A,125VAC, SOLDER
NKK SwitchesHS13Y
SWITCH, ROTARY, SP3T, NON-SHORTING,45 DEG, D-FLAT SHAFT,3 POS, FIXED,6A,125VAC, SOLDER
NKK SwitchesHS13Y-D
SWITCH, ROTARY, SP3T, NON-SHORTING,45 DEG, D-FLAT SHAFT,3 POS, FIXED,6A,125VAC, SOLDER
C&K ComponentsA11514RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11505RNZQE
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11515RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of NKK Switches HS13Z provided by its distributors.

Switch Rotary SP 4 Shaft Screw 6A 250VAC 30VDC
Rotary Switch, 4 Positions, Circular, 5A, 30VDC, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH ROTARY SINGLE POLE 4POS 6A NONSHORT
Rotary Switch 6A 3A 5AA 1-P 4-Pos
HS Series SP4T 6 A Solder Lug Panel Mount Standard Size Rotary
STD SIZE ROTARY/POWER RATED; STD SIZE ROTARY/POWER RATED
SWITCH, ROTARY, 1POLE, 4POS, PANEL
SP4T 1 30V 125V (BBM) , 34mm*40mm
SWITCH, ROTARY, 1POLE, 4 POSITION, PANEL; SWITCH, ROTARY, 1POLE, 4 POSITION, PANEL; No. of Switch Positions: 4 Position; No. of Poles: 1 Pole; Angle of Throw: 45°; Contact Current AC Max: 6A; Contact Voltage AC Max: 250V; Product Range: -; Illumination: Non Illuminated

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS-13Z
  • HS13-Z