NKK Switches GW22LHP

Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches GW22LHP.

Farnell

Datasheet0 pages0 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-8.79%

CAD Models

Download NKK Switches GW22LHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesGW22LCP
Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW22RHH
Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-right Angle
NKK SwitchesGW22RBH
Rocker Switch, DPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-right Angle
NKK SwitchesG22KP-YA
SWITCH, SEALED, ROCKER, DPDT, ON-NONE-ON, SNAP-TOP ACT, W/BLK CAP,0.4A,28VAC/DC, STR PC

Descriptions

Descriptions of NKK Switches GW22LHP provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Rocker Switch, DPDT, On-on, Solder Terminal, Paddle Actuator, Through Hole-straight
SWITCH, THIN ROCKER, DPDT, ON-NONE-ON, GRAY PADDLE ACTUATOR,0.4VA,28VAC/DC, STR PC
NKK SWITCHES GW22LHP Rocker Switch, Non Illuminated, DPDT, On-None-On, Grey, Through Hole, 100 mA
Rocker/Paddle Switches DPDT ON-ON GRY PADDLE ACTUATOR
Switch, Rocker, Dpdt, 0.1A, 28Vac, Grey; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Gray; Product Range:Gw Series Rohs Compliant: Yes |Nkk Switches GW22LHP
Actuator Type = Paddle / Illumination = No / Contact Current = 100 mA / Termination Type = PC Terminal, Straight / Housing Material = Glass Fibre-Reinforced Polyamide / Mounting Type = Through Hole / Contact Voltage - AC V = 28 / Contact Voltage - DC V = 28 / Switch Colour = Black / Grey / Poles = 2 / Width mm = 4.5 / Series = GW / Length mm = 7 / Legend = None / Switching Function = ON-ON / Height mm = 7 / Contact Configuration = 2CO / Cut Out Size (Rectangular) = 4.5 x 7 mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP