NKK Switches FMBN16BE

Membrane Keyboard Switch, 16 Switches, Momentary, 0.02A, 24VDC, 6N, Wire Terminal, Panel Mount
$ 30.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches FMBN16BE.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Industrial Panel Mount Indicators / Switch Indicators 24VAC/DC LMP RND RED IP65
C&K ComponentsKS11R22CBE
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
NKK SwitchesMB2011SS1G45
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,0.4A,28VAC/DC,.100 VERT PC
NKK SwitchesMB2011SS2G13
Pushbutton Switch SPDT Standard Through Hole

Descriptions

Descriptions of NKK Switches FMBN16BE provided by its distributors.

Membrane Keyboard Switch, 16 Switches, Momentary, 0.02A, 24VDC, 6N, Wire Terminal, Panel Mount
KEYPAD,16 KEY,4X4,NON-ILLUMINATED, GRAY SHEET, MATRIX OUTPUT,0.02A,24VDC, PNL MOUNT
Keypad 16 Key Cable 20mA 24VDC 1000000Cycle 6N
KEYPAD, 16KEY, 0.02A, 24VDC, ADHESIVE
1000000Cycles 24V 20mA , 93mm*93mm
SWITCH KEYPAD 16 KEY 0.02A 24V
Keypad, 16Key, 0.02A, 24Vdc, Adhesive; Product Range:Fm Series; Keypad Array:4 X 4; Keypad Output:Matrix; Housing Material:-; Contact Current Max:20Ma; Contact Voltage Dc Nom:24V; No. Of Keys:16; Panel Cutout Width:- Rohs Compliant: Yes |Nkk Switches FMBN16BE

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP