NKK Switches D22018B

Switch, Mini Toggle, SPDT, (on)-off-(on), Non-illum, Str Pc W/bracket, 0.4VA, 48VAC/DC
$ 6.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches D22018B.

TME

Datasheet10 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.86%

CAD Models

Download NKK Switches D22018B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NKK SwitchesD22012P
NKK SWITCHES D22012P Toggle Switch, D2 Series, Non Illuminated, SPDT, On-On, Panel, 100 mA
NKK SwitchesD22013P
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
C&K Components7101MD9AV2QE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7101SDCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches D22018B provided by its distributors.

SWITCH, MINI TOGGLE, SPDT,(ON)-OFF-(ON),NON-ILLUM, STR PC W/BRACKET,0.4VA,48VAC/DC
D2 Series SPDT 0.4VA 48V Toggle Switch
Toggle Switch, Spdt, 48Vac/Vdc, Th; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:D2 Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:48V Rohs Compliant: Yes |Nkk Switches D22018B

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP