NKK Switches CWSA12AANS

Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30000Cycles
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches CWSA12AANS.

Farnell

Datasheet0 pages0 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-09-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesCWSA11AANS
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 6A 250VAC 30000Cycles
NKK SwitchesCWSA11AAN2S
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 6A 250VAC 30000Cycles
NKK SwitchesCWSA11AAN1S
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 6A 250VAC 30000Cycles
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
Switch Rocker ON OFF SPST Solder LugCurved Rocker 15A 250VAC 30000Cycles
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles

Descriptions

Descriptions of NKK Switches CWSA12AANS provided by its distributors.

Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30000Cycles
SWITCH, ROCKER, SPDT, ON-NONE-ON, NON-ILLUMINATED, BLACK, NO LEGEND,6A,250VAC, SOLDER
CW Series 6 A Mini SPST On-None-On Solder Lug Power Rocker Switch
Switch, Rocker, Spdt, 6A, 250Vac, Black; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Cw Series; Contact Voltage Vdc:- Rohs Compliant: Yes |Nkk Switches CWSA12AANS
Actuator Type = Rocker / Illumination = No / Contact Current = 6 A / Termination Type = Soldering Lugs / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Width mm = 14.8 / Series = CWSA / Length mm = 20.8 / Legend = None / Switching Function = ON-ON / Height mm = 15.6 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 19.2 x 12.9 mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP