NKK Switches BB16AH-HA

Switch, Sealed, Anti-static P/b, SPDT, On-on, R/a Pc W/brkt, Black Cap, 0.4A, 28VAC/DC
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches BB16AH-HA.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet6 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+9.97%

CAD Models

Download NKK Switches BB16AH-HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesBB16AP
SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-ON, STRAIGHT PC, NO CAP, 0.4A,28VAC/DC
NKK SwitchesBB16AH-FC
SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-ON, R/A PC W/BRKT, RED CAP,0.4A,28VAC/DC
NKK SwitchesBB16AH
SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-ON, R/A PC W/BRKT, NO CAP,0.4A,28VAC/DC
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235WWCD3
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of NKK Switches BB16AH-HA provided by its distributors.

SWITCH, SEALED, ANTI-STATIC P/B, SPDT, ON-ON, R/A PC W/BRKT, BLACK CAP,0.4A,28VAC/DC
Switch Push Button ON ON SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Contact PC Pins Thru-Hole
BB Series SPDT On-On Process Sealed Subminiature Antistatic Pushbutton
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28VAC; Product Range: BB Series; Panel Cutout Diameter: -; Contact Configuration: SPDT; Switch Operation: On-On; Pushbutton Actuator Style: Round; Actuator 09X8469
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac; Contacto, Configuración:Spdt; Interruptor, Operación:On-On; Contacto, Tensión Ac Nom:28V; Contacto, Tensión Dc Nom:28V; Contacto, Intensidad Max:100Ma; Rango De Producto:- |Nkk Switches BB16AH-HA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP