NKK Switches B12LB

Switch, Sealed, Anti-static Toggle, SPDT, On-none-on, Str Pc, No Cap, 0.4A, 28VAC/DC
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B12LB.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Arrow Electronics

Inventory History

3 month trend:
+4.60%

CAD Models

Download NKK Switches B12LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature
NKK SwitchesB12AB
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesB13JH
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches B12LB provided by its distributors.

SWITCH, SEALED, ANTI-STATIC TOGGLE, SPDT, ON-NONE-ON, STR PC, NO CAP,0.4A,28VAC/DC
Switch Toggle ON None ON SPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
B Series SPDT 0.4VA 28V Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Locking Lever, 1posb Actuator, Through Hole-straight
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:B Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B12LB
Contact Configuration = 1CO / Switching Function = ON-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 1 / Actuator Type = Locking Lever / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Series = B / Length mm = 8.8 / Width mm = 8 / Height mm = 28

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-12LB