NKK Switches B12JH

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B12JH.

Future Electronics

Datasheet0 pages0 years ago
Datasheet8 pages19 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.01%

CAD Models

Download NKK Switches B12JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

NKK SwitchesB12AP
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB13AP
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesM2T12SA5G03
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

Descriptions

Descriptions of NKK Switches B12JH provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
SWITCH, SEALED, ANTI-STATIC TOGGLE, SPDT, ON-NONE-ON, R/A PC, NO CAP,0.4A,28VAC/DC
SWITCH TOGGLE SPDT 0.4VA 28V / Toggle Switch SPDT Through Hole, Right Angle
B Series Sealed Subminiature Antistatic Toggle SPDT ON-NONE-ON 6.3mm Bat Right
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:B Series; Switch Mounting:Panel Mount; Contact Current Max:100Ma; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B12JH

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-12JH