NKK Switches AT407F

Accessory, P/b Cap, Screw-on, Round, Non-illuminative, Green, Series MB20
$ 0.694
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AT407F.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-15.41%

Related Parts

NKK SwitchesAT413F
ACCESSORY, P/B CAP, SCREW-ON, ROUND,.315 DIAM, NON-ILLUMINATIVE, GREEN, SERIES MB20
NKK SwitchesAT414F
ACCESSORY, P/B CAP, SCREW-ON, ROUND,.520 DIAM, GREEN, SERIES MB20,SB, SCB, WB
NKK SwitchesAT454F
ROUND INSERT CAP, PUSHBUTTON SWITCH; For Use With:NKK SCB & MB20 Series Pushbutton Switches
NKK SwitchesAT079F
ACCESSORY,.394 DIA. (10.0MM) SCREW-ON CAP, POLYSTYRENE, GREEN, SERIES MB20, SCB, WB

Descriptions

Descriptions of NKK Switches AT407F provided by its distributors.

ACCESSORY, P/B CAP, SCREW-ON, ROUND, NON-ILLUMINATIVE, GREEN, SERIES MB20
Cap Dimensions L x W x H: 10 x 10 x 8 mm Suitable for: MB20 Button colour: Green Material: PBT Shape: Round Thread: M2.3
Switch Cap, Mb20 Pushbutton Switch; For Use With:Nkk Mb20 Series Pushbutton Switches; Actuator/Cap Colour:Green; Product Range:- Rohs Compliant: Yes |Nkk Switches AT407F

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP