NKK Switches AB11AP-HA

Pushbutton Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
$ 5.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AB11AP-HA.

New Yorker Electronics

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesGB215AP
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),NO CAP,0.4VA,28VAC/DC, STR PC TERMINAL
NKK SwitchesGB215A2H
Switch; Ultra-Thin P/B; SPST; OFF-(ON); No Cap; 0.4VA/28VAC/DC; R/A PC W/2 Actuators
NKK SwitchesGB215A2H-AA
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),DUAL CAP, BLK/BLK,0.4VA/28VAC/DC, R/A PC
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9233NCD
Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9133WWCD

Descriptions

Descriptions of NKK Switches AB11AP-HA provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, BLACK CAP,0.4A,28VAC/DC
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Pb Sw, Spst-No, 28Vac/Vdc, Th, Black; Product Range:Ab Series; Panel Cutout Diameter:-; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Current Ac Max:- Rohs Compliant: Yes |Nkk Switches AB11AP-HA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP