NKK Switches A22AV

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
$ 6.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches A22AV.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches A22AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesM2022SS2W13
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022S2A2W40
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5249AB
Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches A22AV provided by its distributors.

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SWITCHES A22AV Toggle Switch, Non Illuminated, DPDT, On-On, Through Hole, 100 mA
SEALED TOGGLE SWITCH, DPDT, ON-NONE-ON, .394 BAT, W/BRKT, NO CAP, 0.4A, 28VAC
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Bat Type Actuator, Through Hole-right Angle
TOGGLE SWITCH, DPDT, HORIZ, ON-ON; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100mA; Switch Mounting:Through Hole; Contact Voltage AC Nom:28V; S
TOGGLE SWITCH, DPDT, HORIZ, ON-ON; Series:A; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V ac; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:THT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VDC:500V ac; External Depth:28.95mm; External Length / Height:10.2mm; Lead Spacing:2.54mm; Lever Length:10mm; Material:Glass Fibre Reinforced Polyamide; Mounting Type:Horizontal with Bracket; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Pin Length:3.1mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:500Mohm; Switch Action:Vertical Actuation; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC Min:20mV

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-22AV