United Chemi-Con EMVE350ADA101MF80G

Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 100mA 1000h 105C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE350ADA101MF80G.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

IHS

Future Electronics

Newark

element14

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

United Chemi-ConEMVE250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 100mA 1000h 105°C Cardboard T/R
PanasonicEEE-HA1V101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HAE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 100muF 卤20% 0.248Dia 6.30mm
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 100μF ±20% 35V 1000Hrs@105℃ 84mA -
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE1EA101UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVE350ADA101MF80G provided by its distributors.

Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 100mA 1000h 105C Automotive T/R
MVE Series 35 V 100 uF Ø6.3 x 7.7 mm ±20 % SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor; Capacitor Type:High CV; Capacitance:100µF; Voltage Rating:35VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:F80; Body Height:7.7mm; Body Diameter:6.3mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con