Nidec Copal CHS-01TA

DIP / SIP Switch, 1 Circuits, Slide, Surface Mount, SPST, 6 V, 100 mA
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CHS-01TA.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

TME

DigiKey

CAD Models

Download Nidec Copal CHS-01TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsSDA01H0SBR
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle SMD T/R
C&K ComponentsSDA01H1SBD
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle SMD Tube
C&K ComponentsBPA01SB
Switch DIP OFF ON SPST 1 Piano 0.1A 24VDC Gull Wing 1000Cycles SMD Tube
APEMDM01
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles SMD Tube
Nidec CopalCHS-01TB
DIP / SIP Switch, 1 Circuits, Slide, Surface Mount, SPST, 6 V, 100 mA
CTS Components204-211ST
Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
Switch DIP On Off SPST 1 Raised Slide 0.025A 24V Gull Wing Surface Mount Tube
Switch DIP On Off SPST 1 Raised Slide 0.025A 24V Gull Wing Surface Mount Embossed T/R

Descriptions

Descriptions of Nidec Copal CHS-01TA provided by its distributors.

DIP / SIP Switch, 1 Circuits, Slide, Surface Mount, SPST, 6 V, 100 mA
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
DIP SWITCH, SLIDE, SPST, FLUSH, RECESSED, 6VDC, 100MA, CHS SERIES
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC J-Hook SMD T/R / SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
DIP Switch, OFF-ON 1 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, T&R 1,000 pc Packaging, Washable
DIP SWITCH, 1POS, SPST, SLIDE, SMD
Dip Switch, 1Pos, Spst, Slide, Smd; No. Of Circuits:1Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Spst; Contact Voltage Dc Max:6V; Contact Current Dc Max:100Ma; Product Range:Chs Series; Switch Rohs Compliant: Yes |Nidec Copal Electronics CHS-01TA

Images

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHS01-TA
  • CHS01TA