Nicholson N450-S4D92A0

NICHOLSON N450-S4D92A0 Steam Trap, 450 psi, 400F, 3 In. L. More details: Steam Trap, Max. Operating PSI 450 psi, Max....

Submit Request for Quote

Unfortunately we do not know of any distributors for N450-S4D92A0. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nicholson N450-S4D92A0 provided by its distributors.

NICHOLSON N450-S4D92A0 Steam Trap, 450 psi, 400F, 3 In. L. More details: Steam Trap, Max. Operating PSI 450 psi, Max. Temp. 400 Degrees F, Body Material Forged Steel, Downstream PSI Range 0 to 450 psi, (F)NPT Connections 3/4 In., NPT Inlet 3/4 In., NPT Outlet 3/4 In., Disc Material 416 Stainless Steel, Pipe Configuration Straight, Application Unit Heaters, Air Vents, Steam Tracing, Drip Legs, Plating Tanks, Sterilizers, Cooking Equipment, Other Process Equipment, Includes Integral Strainer and Actuator, Condensate Capacity Lbs/Hr 5900, End to End Length 3 In.

Manufacturer Aliases

Nicholson has several brands around the world that distributors may use as alternate names. Nicholson may also be known as the following names:

  • Nicholson / Apex
  • COOPER TOOLS / NICHOLSON
  • Apex Nicholson
  • NICHOLSON / COOPER TOOLS
  • NICHOLSON / APEX TOO