Nicholson FTN-C2H9A

NICHOLSON FTN-C2H9A Steam Trap, 30 psi, 450F, 6-1/4 In. L. More details: Steam Trap, Max. Operating PSI 30 psi, Max....

Submit Request for Quote

Unfortunately we do not know of any distributors for FTN-C2H9A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nicholson FTN-C2H9A provided by its distributors.

NICHOLSON FTN-C2H9A Steam Trap, 30 psi, 450F, 6-1/4 In. L. More details: Steam Trap, Max. Operating PSI 30 psi, Max. Temp. 450 Degrees F, Body Material Cast Iron, Downstream PSI Range 30 psi, (F)NPT Connections 2 In., NPT Inlet 2 In., NPT Outlet 2 In., NPT Port 2 In., Disc Material Stainless Steel, Pipe Configuration Side In, Side Out, Application Steam, Condensate Capacity Lbs/Hr 10, 000 Lbs/Hr, End to End Length 6-1/4 In.

Manufacturer Aliases

Nicholson has several brands around the world that distributors may use as alternate names. Nicholson may also be known as the following names:

  • Nicholson / Apex
  • COOPER TOOLS / NICHOLSON
  • Apex Nicholson
  • NICHOLSON / COOPER TOOLS
  • NICHOLSON / APEX TOO