Nicholson 1NFT25050

NICHOLSON 1 NFT250-50 Steam Trap, 50 psi, 450F, 5-1/2 In. L. More details: Steam Trap, Max. Operating PSI 50 psi,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 1NFT25050. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nicholson 1NFT25050 provided by its distributors.

NICHOLSON 1 NFT250-50 Steam Trap, 50 psi, 450F, 5-1/2 In. L. More details: Steam Trap, Max. Operating PSI 50 psi, Max. Temp. 450 Degrees F, Body Material Cast Iron, Downstream PSI Range 50 psi, (F)NPT Connections 1 In., NPT Outlet 1 In., Pipe Configuration Straight, Pressure Air Vent Releases Air and Non-Condensable Gases that Adversely Affect the Heat Transfer of a Steam System, Application Process Steam Trap, Includes Integral Strainer, Condensate Capacity Lbs/Hr 2, 460, End to End Length 5-1/2 In.

Manufacturer Aliases

Nicholson has several brands around the world that distributors may use as alternate names. Nicholson may also be known as the following names:

  • Nicholson / Apex
  • COOPER TOOLS / NICHOLSON
  • Apex Nicholson
  • NICHOLSON / COOPER TOOLS
  • NICHOLSON / APEX TOO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 NFT250-50