Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWZ1A102MCL1GS

1000uF 10V 310mA@120Hz 卤20% SMD, D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1A102MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.99%

CAD Models

Download Nichicon UWZ1A102MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.316
$ 0.316
Stock
4,144
414,974
414,974
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
310 mA
335 mA
335 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V, WT SERIES 1000H 10 (DIA.) X 10MM
PanasonicEEEHA1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HAA102UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1AA102UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
United Chemi-ConEMVA100ADA102MJA0G
MVA Series 1000 uF 10 V 20 % SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UWZ1A102MCL1GS provided by its distributors.

1000uF 10V 310mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Wide Temperature Range High Temperature Reflow Chip Type, 1000 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
1mF 10V ±20% 1000h@ 105°C 310mA@ 120Hz,465mA@ 10kHz SMD SMD mount 10.3mm*10.3mm*10mm
Smt - Small Chip/ Tp&reel |Nichicon UWZ1A102MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL