Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWD1E221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 220muF ±20% 0.315Dia 8.00mm
$ 0.308
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1E221MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-66.65%

CAD Models

Download Nichicon UWD1E221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.193
$ 0.193
Stock
2,300
454,833
454,833
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
225 mA
225 mA
225 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-HC1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HD1C221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 220muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 50V 220muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITORS - SMD, LOW IMPEDIANCE, 35VOLTS 220UF EXT TEMPE
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-TK1E221P
Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125°C T/R

Descriptions

Descriptions of Nichicon UWD1E221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 220muF ±20% 0.315Dia 8.00mm
WD Series 220 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
220uF 25V 225mA@120Hz 170m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.45A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL