Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ2W101MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 100muF ±20% 0.866Dia 22.00mm

$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2W101MRD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVZ2W101MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUVZ2V101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 100muF ±20% 0.709Dia 18.00mm
Cornell DubilierLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.989 Ohm 700mA 85C
KYOCERA AVXLGN2H101MELA30
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 100muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGN2H101MELZ40
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,22X40MM
PanasonicEEUEE2G101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-EB2V101
Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of KYOCERA AVX UVZ2W101MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 100muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 22 (DIA.) X 40MM, 100UF, 450V, VZ SERIES
100uF 450V 卤20% 270mA@120Hz Plugin,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elec 100Uf, 450V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Product Width:-Rohs Compliant: Yes |Nichicon UVZ2W101MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX