Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGN2H101MELZ40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 100muF ±20% 0.866Dia 22.00mm
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H101MELZ40.

IHS

Datasheet4 pages4 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+22.77%

CAD Models

Download KYOCERA AVX LGN2H101MELZ40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 4.71
$ 4.71
Stock
23,451
4,035
4,035
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Life (Hours)
3000 hours
-
-
Ripple Current
650 mA
800 mA
800 mA
Height - Seated (Max)
42.0116 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
Cornell Dubilier381LX101M450J022
381LX Series 100 uF 450 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell Dubilier381LX101M450J042
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 450V, 20%, SNAP-IN
KYOCERA AVXLGU2W101MELA
LGU Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 100muF 450V
KYOCERA AVXLGU2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2W101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGN2H101MELZ40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 100muF ±20% 0.866Dia 22.00mm
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,22X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
LGN Series Ø22 x 40 mm 100 uF 105°C Snap In Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 500V 20% (22 X 40mm) Snap-In 10mm 0.65A 3000h 105C Bulk
卤20% 650mA@120Hz 10mm 500V 100uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
100μF 500V ±20% 10mm 3000h@ 105°C 650mA@ 120Hz,929.5mA@ 50kHz Plugins,D22xL40mm snap-in mounting,Through hole mounting 22mm*40mm*42mm
CAPACITOR ALUM ELEC 100UF, 500V, 20%, SNAP-IN; Product Range:NICHICON - GN Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:500V; Diameter:22mm; ESR:-; Height:40mm; Lead Spacing:10mm; Capacitor Case Style:Can

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX