Descriptions of Panasonic EEUEE2G101 provided by its distributors.
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 100muF ±20% 0.709Dia 18.00mm
Panasonic EEUEE2G101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 100uF 400V 20% Aluminum Cylindrical Can 7.5mm 2060mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 400V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,18X40,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 2060mA 10000h 105C Bag
EEU-EE Series 400 V 100 uF Ø 18 x 40 mm LS=7.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 400V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 400V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-EE2G101