Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVZ2V100MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 10muF ±20% 0.394Dia 10.00mm
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2V100MPD1TD.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.34%

CAD Models

Download Nichicon UVZ2V100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.313
$ 0.313
Stock
47,406
7,876
7,876
Authorized Distributors
4
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
80 mA
80 mA
80 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVZ2W100MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 450 V, VZ SERIES 1000H 12.5 (DIA.) X 20MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 10muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG401ELL100MJ20S
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
PanasonicECA-2GHG100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UVZ2V100MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 80mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elec, 10Uf, 350V, 20%, Ra; |Nichicon UVZ2V100MPD1TD
CAP ALUM 10UF 20% 350V RADIAL TH
10μF 350V ±20% 5mm 1000h@ 105°C 128mA@ 10kHz,80mA@ 120Hz Plugins Through hole mounting 20mm(width)*22mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL