Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ2E220MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 22muF ±20% 0.492Dia 12.50mm
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2E220MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Nichicon SCT

Newark

TME

DigiKey

Inventory History

3 month trend:
-21.02%

CAD Models

Download KYOCERA AVX UVZ2E220MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.312
$ 0.312
Stock
10,779
5,990
5,990
Authorized Distributors
6
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUVZ2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 22muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVY2E220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 22muF ±20% 0.394Dia 10.00mm
PanasonicECA2EHG220
Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 155mA 2000h 105°C Bulk
NichiconUPW2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 22muF ±20% 0.394Dia 10.00mm
PanasonicEEUEE2D220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 22muF ±20% 0.394Dia 10.00mm
PanasonicEEUEE2E220
Panasonic EEUEE2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UVZ2E220MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 22muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 130mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 20% RADIAL 12.5X20 LS 5MM
22uF 250V 卤20% 130mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 22 uF 250 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX