Panasonic EEUEE2E220

Panasonic EEUEE2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2E220.

IHS

Datasheet11 pages10 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+8.61%

CAD Models

Download Panasonic EEUEE2E220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.392
$ 0.392
Stock
46,574
49,125
49,125
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
785 mA
224 mA
224 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2D220
Panasonic EEUEE2D220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2E220
Panasonic EEUED2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105C Bulk
United Chemi-ConEKXG251ELL220MJ20S
KXG Series 22 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKXG201ELL220MJ20S
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic EEUEE2E220 provided by its distributors.

Panasonic EEUEE2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 250V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 250 VDC, RADIAL,10X20,BULK
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 0.785A 8000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
EEU-EE Series 250 V 22 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 22uF, 250V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2E220