Nichicon UPW2D220MPD

Capacitor Aluminum Electrolytic, 5000H 10 (dia.) X 20MM, 22UF 200VDC, Pw Series
$ 0.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D220MPD.

IHS

Datasheet8 pages4 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW2D220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.336
$ 0.336
Stock
11,779
336,670
336,670
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
12 mA
250 mA
250 mA
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

PanasonicEEU-EB2E220
Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 560mA 5000 hr 105C Bulk
NichiconUPW2C220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, PW SERIES 5000H 10 (DIA.) X 20MM
NichiconUPJ2C220MHD
22uF 160V 卤20% 140mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EB2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Bulk
PanasonicEEU-EB2C220
Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 470mA 5000 hr 105C Bulk
KYOCERA AVXUVZ2E220MHD
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 130mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon UPW2D220MPD provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 22UF 200VDC, PW SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Al Electrolytic Cap 22μF 200V ±20% 5mm Pitch 5000h@105°C 140mA@120Hz 224mA@10kHz TH D10xL20mm H20mm
Miniature Sized, Low Impedance, High Reliability Lead Type, 22 μ F, 200 V, RoHS
Nichicon SCT
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 5000h 105°C Automotive AEC-Q200 Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL