Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ2E221MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 220muF ±20% 0.787Dia 20.00mm
$ 2.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2E221MRD.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

Factory Futures

CAD Models

Download KYOCERA AVX UVZ2E221MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 4.1
Stock
4,068
52
Authorized Distributors
2
1
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
8000 hours
Ripple Current
600 mA
12 mA
Height - Seated (Max)
40.005 mm
19.9898 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30

Related Parts

NichiconUVZ2F221MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 220muF ±20% 0.866Dia 22.00mm
NichiconUVY2E221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 220muF ±20% 0.709Dia 18.00mm
NichiconUVY2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 220muF ±20% 0.630Dia 16.00mm
Cornell DubilierLP221M250E1P3
Cap Aluminum Lytic 220uF 250V 20% (30 X 25mm) Snap-In 10mm 1.13 Ohm 710mA 1000h 105C
220uF 250V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG201ELL221MMP1S
Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVZ2E221MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 220muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 220uF 250V 20% (20 X 40mm) Radial 10mm 600mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 20% RADIAL 20X40 LS 10MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elec 220Uf, 250V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:20Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ2E221MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX