Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2C680MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2C680MHD1TO.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVY2C680MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.437
$ 0.437
Stock
380
122,081
122,081
Authorized Distributors
4
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
10000 hours
10000 hours
Ripple Current
250 mA
590 mA
590 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 160V 68muF ±20% 0.630Dia 16.00mm
NichiconUVK2C680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 160V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2C680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 68muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UVY2C680MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 160V 68muF ±20% 0.492Dia 12.50mm
68μF 160V ±20% 5mm 2000h@ 105°C 250mA@ 120Hz,287.5mA@ 10kHz Plugins Through hole mounting 12.5mm*20mm*22mm
CAP ALUM 68UF 20% 160V RADIAL TH
Radial/ Tp&ammo |Nichicon UVY2C680MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL