Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVY2A102MHD

Cap Aluminum Lytic 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 960mA 1000h 105C Bulk
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2A102MHD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+194%

CAD Models

Download KYOCERA AVX UVY2A102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.98
$ 1.98
Stock
22,921
1,054,974
1,054,974
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
960 mA
985 mA
985 mA
Height - Seated (Max)
37.4904 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVZ2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 1000muF ±20% 0.709Dia 18.00mm
PanasonicECA2AHG102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
Cornell DubilierSLPX102M100A3P3
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 1; Available until stocks are exhausted
KYOCERA AVXUPW2A102MHD
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1520mA 8000h 105C Automotive Bulk
KYOCERA AVXLLS2A102MELZ
LS Series 1000 uF 100 V ±20 % Snap-In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UVY2A102MHD provided by its distributors.

Cap Aluminum Lytic 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 960mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 20% RADIAL 18X35.5 LS 7.5MM
1000uF 100V 卤20% 960mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX