Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK331M035ST

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.48 Ohm 490mA 2000h 85C Standard
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK331M035ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.06%

CAD Models

Download Cornell Dubilier SK331M035ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.095
Stock
61,827
2,443
Authorized Distributors
6
1
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
480 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
490 mA
480 mA
Height - Seated (Max)
16.002 mm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK331M035ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm
Cornell DubilierSK331M025ST
Cap Aluminum 330uF 25V 20% (10 X 13mm) Radial 5mm 0.56 Ohm 420mA 2000h 85°C
United Chemi-ConESMG350ELL331MJC5S
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 490mA 2000h 85°C Bulk
NichiconUVK1V331MPD
330uF 35V 卤20% 490mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier SK331M035ST provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.48 Ohm 490mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 330muF ±20% 0.394Dia 10.00mm
SK Series 330 uF 35 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 330 microfarad
CAPACITOR, AL ELECTROLYTIC, 330 UF, 20%, 35 VDC, RADIAL, ESR 0.48 OHMS, 10X16MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 330µF 35V
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 35V, 20%, RADIAL; Capacitance:330µF; Voltage Rating:35V; Product Range:SK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Le
Aluminum Electrolytic Capacitor 330Uf, 35V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Cornell Dubilier SK331M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor