| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-9984-1-ND | 587 | 1 | Cut Tape | ||||||||
| TME | UUX2E6R8MNL1GS | 0 | 2K | 10h | ||||||||
| Newark | UUX2E6R8MNL1GS | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | UUX2E6R8MNL1GS | 0 | 500 | |||||||||
| Mouser | 647-UUX2E6R8MNL1GS | 5 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX UUX2E6R8MNL1GS.
Download KYOCERA AVX UUX2E6R8MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UUX2E6R8MNL1GS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UUX2E6R8MNL1GS.