Panasonic EEE-1CA331P

Panasonic EEE1CA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.206
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA331P.

Panasonic

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-13.10%

CAD Models

Download Panasonic EEE-1CA331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.25
$ 0.25
Stock
45,009
49,100
49,100
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicECE-V1CA331P
Panasonic ECEV1CA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS337M16F24T-F
Cap Aluminum Lytic 330uF 16V 20%( 8 X 10.2mm) SMD 1 Ohm 320mA 2000h 85C Automotive T/R
330uF 16V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Al Electrolytic Cap 330μF 16V ±20% 2000h@85°C 270mA@120Hz 351mA@10kHz SMD 8.3mm × 8.3mm × 10mm
PanasonicEEEFK1C331P
Panasonic EEEFK1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FP1C331AP
Cap Aluminum 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R

Descriptions

Descriptions of Panasonic EEE-1CA331P provided by its distributors.

Panasonic EEE1CA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 330μF 16V ±20% 2000h@85°C 380mA@120Hz 646mA@10kHz SMD 10.3mm × 10.3mm × 10.2mm
330uF 16V 380mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-1CA331P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA331P.
  • EEE1CA331P