What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UWT1H2R2MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWT1H2R2MCL1GB.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages1 year ago
Datasheet2 pages18 years ago

HQonline

Farnell

Newark

element14

Inventory History

3 month trend:
+10.18%

CAD Models

Download Nichicon UWT1H2R2MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.111
Stock
1,014,232
5,210
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
90.43 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
11 mA
11 mA
Height - Seated (Max)
5.4102 mm
5.5118 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicECEV1HS2R2SR
Cap Aluminum Lytic 2.2uF 50V 20%( 3 X 5.4mm) SMD 10mA 2000h 85C T/R
United Chemi-ConEMVE630ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 63V 20%( 4 X 5.2mm) SMD 12mA 1000h 105C Automotive T/R
PanasonicEEEFC1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 2.2muF ±20% 0.157Dia 4.00mm
Cornell DubilierAHA225M50B12T-F
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 90.5 Ohm 16mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UWT1H2R2MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 2.2muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 50 V DC, WT SERIES 1000H 4 (DIA.) X 5.4MM
2.2uF 50V 11mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 11mA 1000h 105C Automotive T/R
WT Series 2.2 uF 50 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 2.2UF 20% 50V SMD / 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
CAPACITOR ALUM ELEC 2.2UF 50V 20%, SMD; Product Range: NICHICON - WT Series; Capacitance: 2.2µF; Voltage Rating: 50V; AE Capacitor Case: Radial Can - SMD; Diameter: 4mm; ESR: -; Height: 5.4mm; Ripple Current A
Aluminum Electrolytic Capacitor 2.2Uf 50V 20%, Smd; Rango De Producto:Serie Wt; Capacidad:2.2Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:4Mm; Resistencia Esr:-; Altura:5.4Mm; Núm. De Contactos:2 |Nichicon UWT1H2R2MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWT1 H2R2 MCL 1GB
  • UWT1-H2R2-MCL-1GB