Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUD1V151MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 150muF ±20% 0.315Dia 8.00mm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1V151MNL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+7.75%

CAD Models

Download Nichicon UUD1V151MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.146
$ 0.146
Stock
496,534
107,754
107,754
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
225 mA
155 mA
155 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

UD Series 150 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
PanasonicEEU-FR1E151B
Panasonic EEUFR1E151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1V151MPD6
Capacitor Aluminum Electrolytic Cap150uF 35V 20% Radial 10X12.5 LS 5mm | Nichicon UPM1V151MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEEFTV151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUD1V151MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 150muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 150UF 35; ALUMINUM ELECTROLYTIC CAPACITOR 150UF 35V 20%, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 150µF; Voltage(DC): 35V; ESR: -; Lifetime @ Temperature: 5000 hours @ 105°
UD Series 150 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105C T/R Automotive AEC-Q200
150uF 35V 450mA@100kHz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITORS - SMD, LOW IMPEDIANCE, 35VOLTS 33UF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1V151MNL1GS.