Panasonic EEEFTV151XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 150muF ±20% 0.248Dia 6.30mm
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTV151XAP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-81.71%

CAD Models

Download Panasonic EEEFTV151XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.243
Stock
639,264
286,748
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
300 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFTE151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V151P
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 20%, 35V, SMD, FULL REEL
PanasonicEEE-FK1E151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE350ADA151MHA0G
150uF 35V 260mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMLA350ADA151MHA0G
Cap Aluminum Lytic 150uF 35V 20%( 8 X 10mm) SMD 600mA 3000h 105C T/R
United Chemi-ConEMVA250ADA151MHA0G
150uF 25V 210mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEFTV151XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 150muF ±20% 0.248Dia 6.30mm
Panasonic EEEFTV151XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUM ELEC, 150UF, 20%, 35V,CAPACITOR ALUM ELEC, 150UF, 20%, 35V, SMD, FULL REEL Product Range:PANASONIC - FT Series
EEE FT Series 35 V 150 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum 150uF 35V 20% Cylindrical 0.16 Ohm 600mA 2000 hr 105°C Emboss T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 150 UF, TOL 20%,VOL-RTG 35 VDC, SMT,6.3X7.7,CT
Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
CAP ALUM 150UF 20% 35V SMD / 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 20%, 35V, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:150µF; Voltage(DC):35V; ESR:0.16ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTV151XAP
  • EEE-FTV151XAP.