What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UUD1A101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 10V 100muF 卤20% 0.248Dia 6.30mm

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1A101MCL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-21.59%

CAD Models

Download Nichicon UUD1A101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.143
$ 0.143
Stock
334,765
104,103
104,103
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
115 mA
120 mA
120 mA
Height - Seated (Max)
6.2992 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FM1A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEE1AA101SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1AA101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUD1A101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 10V 100muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R
UD Series 100 uF 10 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
100uF 10V 230mA@100kHz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 10V SMD / 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 100UF 10V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):10V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:UUD Serie

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1A101MCL1GS.