Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1AA101SP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1AA101SP.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.35%

CAD Models

Download Panasonic EEE1AA101SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWR1A101MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicECEV1AA101WR
Panasonic ECEV1AA101WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1A101WP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Descriptions

Descriptions of Panasonic EEE1AA101SP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
Panasonic EEE1AA101SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 70mA 2000h 85C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 10 VDC, SMT,6.3X5.5,CT
100uF 10V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 100uF 10V 20% (6.3 X 5.4mm) SMD 70mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 10V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-S Series 10 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 100 uF 10 V ±20% VS
CAP ALUM ELEC, 100UF, 10V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Capacitor Case Style:Radial Can - SMD; Diameter:6.3mm; Height:5.4mm; Ripple Current AC:70mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA101SP
  • EEE-1AA101SP.
  • EEE1AA101SP.