What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEE-1AA101AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA101AP.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-3.41%

CAD Models

Download Panasonic EEE-1AA101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.089
$ 0.089
Stock
18,201
303,091
303,091
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
76 mA
76 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWR1A101MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HBA101UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-1AA101AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
Panasonic EEE1AA101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 10V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1AA101AP
  • EEE1AA101AP.