What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCD1A101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 100muF ±20% 0.248Dia 6.30mm
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1A101MCL1GS.

Future Electronics

Datasheet4 pages3 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

Burklin Elektronik

HQonline

Newark

Inventory History

3 month trend:
-11.93%

CAD Models

Download Nichicon UCD1A101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.14
$ 0.14
Stock
106,168
402,587
402,587
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
115 mA
115 mA
Height - Seated (Max)
6.096 mm
6.2992 mm
6.2992 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 10V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE1AA101SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1AA101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Nichicon UCD1A101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 100muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 10 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
CD Series 10 V 100 µF ±20 % SMT Can Aluminum Electrolytic Capacitor
100uF 10V 120mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL