What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon USV1H010MFD1TP

Aluminum Electrolytic Capacitor, 1UF, 50V, 20%, Radial
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USV1H010MFD1TP.

Newark

Datasheet1 page6 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago

Farnell

element14

CAD Models

Download Nichicon USV1H010MFD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.089
Stock
1
3,902
3,902
Authorized Distributors
0
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUSR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 1muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 2.5mm 10mA 2000h 85C Ammo
NichiconUST1H010MDD
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 105C Automotive Bulk
PanasonicEEU-EB1J1R0S
Panasonic EEUEB1J1R0S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSS010M050ST
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 132.7 Ohm 10mA 1000h 85C
CAP ALUM 1UF 20% 50V RADIAL / 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Descriptions

Descriptions of Nichicon USV1H010MFD1TP provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 2.5mm 10mA 5000h 105C Ammo
1uF 50V 卤20% 15mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAPACITOR ALUM ELEC, 1UF, 50V, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:7mm; Diameter:4mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor, 1Uf, 50V, 20%, Radial; Rango De Producto:Serie Sv; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:4Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon USV1H010MFD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL