What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 50MH71MEFC4X7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.089
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MH71MEFC4X7.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 50MH71MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.025
Stock
3,902
10,488
Authorized Distributors
2
1
Capacitance
1 µF
1 µF
Mount
Through Hole
Radial
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
10 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Rubycon 50MH71MEFC4X7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 50V 1muF ±20% 0.157Dia 4.00mm
1uF 50V ±20% Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 50V 20%( 4 X 7mm) Radial 1.5mm 10mA 1000h 105C Bulk
CAPACITOR ALUM ELECT, 1UF, 50V, 20%, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:7mm; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Voltage Rating:50V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50MH71MEFC 4X7