Rubycon 50YXF1MEFC5X11

CAP ALUM 1UF 20% 50V RADIAL / 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXF1MEFC5X11.

IHS

Datasheet2 pages4 years ago

Master Electronics

LKR

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 50YXF1MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
240,529
160,497
160,497
Authorized Distributors
3
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
10.5 mA
10.5 mA
10.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Al Electrolytic Cap 1μF 50V ±20% 2mm Pitch 5000h 30mA TH D5×L11mm 5mm(L) × 11mm(W)
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
NichiconUPV1H010MFD
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 36mA 5000h 105C Bulk
Wurth Elektronik860020672005
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUFG1H010MDM
FG Series 50 V 1 Ff 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2.5mm 40mA 2000h 105C Automotive Ammo

Descriptions

Descriptions of Rubycon 50YXF1MEFC5X11 provided by its distributors.

CAP ALUM 1UF 20% 50V RADIAL / 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 30mA 5000h 105¡ãC Bulk
CAP, 1µF, 50V, 20%; Capacitance: 1µF; Voltage Rating: 50V; Product Range: YXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Hei; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG