What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon USA1C100MDD1TP

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 16V 10muF 卤20% 0.157Dia 4.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USA1C100MDD1TP.

IHS

Datasheet1 page8 years ago

Farnell

element14 APAC

element14

Future Electronics

CAD Models

Download Nichicon USA1C100MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
33,749
194,070
194,070
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSR1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 10muF ±20% 0.157Dia 4.00mm
NichiconUSW1C100MDD
10uF 16V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECA-1CM100
Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
PanasonicECA1CM100I
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2.5mm 30mA 2000h 85C Automotive Ammo
PanasonicECA-1CM100B
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 16V

Descriptions

Descriptions of Nichicon USA1C100MDD1TP provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 16V 10muF 卤20% 0.157Dia 4.00mm
NICHICON USA1C100MDD1TP ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 28mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
SA Series 10 uF 16 V 85°C Ø4 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
CAPACITOR ALUM ELEC, 10UF, 16V, ± 20%, R; CAPACITOR ALUM ELEC, 10UF, 16V, ± 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:1000 hours @ 85°C; Height:7mm; Diameter:4mm; Capacitor Terminals:Radial Leaded
Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Radial, Full Reel; Capacitance:10Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Nichicon USA1C100MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL